
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,95000 Kč | 1 374,95 Kč |
| 2 | 1 308,70000 Kč | 2 617,40 Kč |
| 3 | 1 271,22000 Kč | 3 813,66 Kč |
| 5 | 1 225,36000 Kč | 6 126,80 Kč |
| Unit Price without VAT: | 1 374,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 663,68950 Kč |




