16 AWG Hook-Up Wire 26/0.0100" Yellow 3000V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-003-1-TS

DigiKey Part Number
CN684Y-250-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 737,85000 Kč3 737,85 Kč
23 541,10500 Kč7 082,21 Kč
43 388,08000 Kč13 552,32 Kč
103 169,48000 Kč31 694,80 Kč
203 016,46750 Kč60 329,35 Kč
402 863,45525 Kč114 538,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 737,85000 Kč
Unit Price with VAT:4 522,79850 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL 100'
In-Stock: 6
Unit Price: 1 374,95000 Kč
HOOK-UP STRND 16AWG GRN/YEL 250'
In-Stock: 2
Unit Price: 3 178,26000 Kč
HK-UP STD 16AWG GRN/YEL FEET
In-Stock: 10096
Unit Price: 32,76000 Kč