HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-004-1-TS

DigiKey Part Number
CN685R-25-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG RED 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1387,53000 Kč387,53 Kč
2369,11000 Kč738,22 Kč
3358,69333 Kč1 076,08 Kč
5345,93600 Kč1 729,68 Kč
7337,70286 Kč2 363,92 Kč
10329,20100 Kč3 292,01 Kč
25308,16360 Kč7 704,09 Kč
50293,00340 Kč14 650,17 Kč
100278,45990 Kč27 845,99 Kč
Manufacturers Standard Package
Unit Price without VAT:387,53000 Kč
Unit Price with VAT:468,91130 Kč