HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-008-1-TS

DigiKey Part Number
CN689A-25-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG ORN 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Orange 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1451,59000 Kč451,59 Kč
2428,37000 Kč856,74 Kč
4407,43500 Kč1 629,74 Kč
10381,79300 Kč3 817,93 Kč
20365,50400 Kč7 310,08 Kč
40346,88200 Kč13 875,28 Kč
100325,92910 Kč32 592,91 Kč
200309,63170 Kč61 926,34 Kč
400302,64740 Kč121 058,96 Kč
Manufacturers Standard Package
Unit Price without VAT:451,59000 Kč
Unit Price with VAT:546,42390 Kč