
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,48000 Kč | 383,48 Kč |
| 2 | 365,25500 Kč | 730,51 Kč |
| 3 | 354,94333 Kč | 1 064,83 Kč |
| 5 | 342,32000 Kč | 1 711,60 Kč |
| 7 | 334,17286 Kč | 2 339,21 Kč |
| 10 | 325,76000 Kč | 3 257,60 Kč |
| 25 | 304,94280 Kč | 7 623,57 Kč |
| 50 | 289,94120 Kč | 14 497,06 Kč |
| 100 | 275,54970 Kč | 27 554,97 Kč |
| Unit Price without VAT: | 383,48000 Kč |
|---|---|
| Unit Price with VAT: | 464,01080 Kč |



