
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,44000 Kč | 539,44 Kč |
| 2 | 513,61000 Kč | 1 027,22 Kč |
| 3 | 499,05333 Kč | 1 497,16 Kč |
| 5 | 481,23200 Kč | 2 406,16 Kč |
| 7 | 469,78571 Kč | 3 288,50 Kč |
| 10 | 457,90300 Kč | 4 579,03 Kč |
| Unit Price without VAT: | 539,44000 Kč |
|---|---|
| Unit Price with VAT: | 652,72240 Kč |











