
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,26000 Kč | 557,26 Kč |
| 2 | 530,56500 Kč | 1 061,13 Kč |
| 3 | 515,54667 Kč | 1 546,64 Kč |
| 5 | 497,07000 Kč | 2 485,35 Kč |
| 7 | 485,24857 Kč | 3 396,74 Kč |
| Unit Price without VAT: | 557,26000 Kč |
|---|---|
| Unit Price with VAT: | 674,28460 Kč |










