22 AWG Hook-Up Wire 17/0.0063" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-005-1-TS

DigiKey Part Number
CN102L-100-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1557,26000 Kč557,26 Kč
2530,56500 Kč1 061,13 Kč
Manufacturers Standard Package
Unit Price without VAT:557,26000 Kč
Unit Price with VAT:674,28460 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 9
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 8
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 10
Unit Price: 648,40000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 10
Unit Price: 648,40000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 1
Unit Price: 179,36000 Kč
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 1
Unit Price: 1 253,00000 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 5230
Unit Price: 23,78000 Kč
HOOK-UP STRND 22AWG BLU 50'
In-Stock: 2
Unit Price: 322,63000 Kč