
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,36000 Kč | 179,36 Kč |
| 2 | 170,80500 Kč | 341,61 Kč |
| 3 | 166,01000 Kč | 498,03 Kč |
| 5 | 160,12800 Kč | 800,64 Kč |
| Unit Price without VAT: | 179,36000 Kč |
|---|---|
| Unit Price with VAT: | 217,02560 Kč |










