22 AWG Hook-Up Wire 17/0.0063" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-007-1-TS

DigiKey Part Number
CN102G-100-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1648,40000 Kč648,40 Kč
3607,45000 Kč1 822,35 Kč
5576,69600 Kč2 883,48 Kč
10549,41700 Kč5 494,17 Kč
25515,28920 Kč12 882,23 Kč
50491,40140 Kč24 570,07 Kč
100467,51150 Kč46 751,15 Kč
Manufacturers Standard Package
Unit Price without VAT:648,40000 Kč
Unit Price with VAT:784,56400 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 9
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 8
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 10
Unit Price: 648,40000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 557,26000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: 557,26000 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 1
Unit Price: 1 461,55000 Kč
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 3
Unit Price: 202,09000 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 4402
Unit Price: 23,57000 Kč
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 2
Unit Price: 372,27000 Kč