
3135-22-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-22-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-22-1-0500-008-1-TS |
Description | HOOK-UP STRND 22AWG ORANG FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Orange 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 20,49400 Kč | 102,47 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,29360 Kč | 457,34 Kč |
| 50 | 17,42000 Kč | 871,00 Kč |
| 100 | 16,58420 Kč | 1 658,42 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






