22 AWG Hook-Up Wire 17/0.0063" Orange 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-008-1-TS

DigiKey Part Number
CN102A-25-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
2165,36000 Kč330,72 Kč
3160,70333 Kč482,11 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 23
Unit Price: 180,58000 Kč
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 9
Unit Price: 203,47000 Kč
HOOK-UP STRND 22AWG YEL 25'
In-Stock: 10
Unit Price: 203,47000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 0
Unit Price: 173,65000 Kč
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 5
Unit Price: 180,58000 Kč
Alternate Length
HOOK-UP STRND 22AWG ORANG FOOT
In-Stock: 500
Unit Price: 23,73000 Kč
HOOK-UP STRND 22AWG ORN 250'
In-Stock: 0
Unit Price: 1 212,84000 Kč
HOOK-UP STRND 22AWG ORANGE
In-Stock: 0
Unit Price: 4 230,26000 Kč
HOOK-UP STRND 22AWG ORN 50'
In-Stock: 5
Unit Price: 312,24000 Kč
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 10
Unit Price: 539,44000 Kč