HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-008-1-TS

DigiKey Part Number
CN103A-50-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Orange 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1600,98000 Kč600,98 Kč
2572,66500 Kč1 145,33 Kč
5538,08000 Kč2 690,40 Kč
10509,76800 Kč5 097,68 Kč
20487,74950 Kč9 754,99 Kč
50456,27980 Kč22 813,99 Kč
100434,25310 Kč43 425,31 Kč
200412,22530 Kč82 445,06 Kč
500409,07980 Kč204 539,90 Kč
Manufacturers Standard Package
Unit Price without VAT:600,98000 Kč
Unit Price with VAT:727,18580 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 14
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 4
Unit Price: 494,46000 Kč
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 4
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG RED 50'
In-Stock: 12
Unit Price: 494,46000 Kč
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 10
Unit Price: 600,98000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORN 250'
In-Stock: 0
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 7
Unit Price: 1 088,71000 Kč
HOOK-UP STRND 18AWG ORN 25'
In-Stock: 7
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 5000
Unit Price: 11,82926 Kč