
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,98000 Kč | 600,98 Kč |
| 2 | 572,66500 Kč | 1 145,33 Kč |
| 5 | 538,08000 Kč | 2 690,40 Kč |
| 10 | 509,76800 Kč | 5 097,68 Kč |
| 20 | 487,74950 Kč | 9 754,99 Kč |
| 50 | 456,27980 Kč | 22 813,99 Kč |
| 100 | 434,25310 Kč | 43 425,31 Kč |
| 200 | 412,22530 Kč | 82 445,06 Kč |
| 500 | 409,07980 Kč | 204 539,90 Kč |
| Unit Price without VAT: | 600,98000 Kč |
|---|---|
| Unit Price with VAT: | 727,18580 Kč |










