
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,46000 Kč | 494,46 Kč |
| 2 | 470,78500 Kč | 941,57 Kč |
| 3 | 457,48667 Kč | 1 372,46 Kč |
| 5 | 441,12400 Kč | 2 205,62 Kč |
| 7 | 430,65286 Kč | 3 014,57 Kč |
| 10 | 419,75800 Kč | 4 197,58 Kč |
| 25 | 392,85200 Kč | 9 821,30 Kč |
| 50 | 373,46920 Kč | 18 673,46 Kč |
| 100 | 354,87140 Kč | 35 487,14 Kč |
| Unit Price without VAT: | 494,46000 Kč |
|---|---|
| Unit Price with VAT: | 598,29660 Kč |










