HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-002-1-TS

DigiKey Part Number
CN103W-50-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1494,46000 Kč494,46 Kč
2470,78500 Kč941,57 Kč
3457,48667 Kč1 372,46 Kč
5441,12400 Kč2 205,62 Kč
7430,65286 Kč3 014,57 Kč
10419,75800 Kč4 197,58 Kč
25392,85200 Kč9 821,30 Kč
50373,46920 Kč18 673,46 Kč
100354,87140 Kč35 487,14 Kč
Manufacturers Standard Package
Unit Price without VAT:494,46000 Kč
Unit Price with VAT:598,29660 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 14
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 4
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG RED 50'
In-Stock: 12
Unit Price: 494,46000 Kč
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 10
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 8
Unit Price: 494,46000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 9
Unit Price: 2 036,80000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 1
Unit Price: 889,15000 Kč
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 23
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG WHITE
In-Stock: 2000
Unit Price: 11,82926 Kč