HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-002-1-TS

DigiKey Part Number
CN103W-250-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" White 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 036,80000 Kč2 036,80 Kč
21 938,28500 Kč3 876,57 Kč
31 882,57333 Kč5 647,72 Kč
51 814,34200 Kč9 071,71 Kč
71 770,51571 Kč12 393,61 Kč
101 725,00500 Kč17 250,05 Kč
251 612,48040 Kč40 312,01 Kč
501 531,33280 Kč76 566,64 Kč
1001 453,43090 Kč145 343,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 036,80000 Kč
Unit Price with VAT:2 464,52800 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 14
Unit Price: 2 036,80000 Kč
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 3
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 5
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 0
Unit Price: 2 501,79000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 1
Unit Price: 889,15000 Kč
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 4
Unit Price: 494,46000 Kč
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 23
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG WHITE
In-Stock: 2000
Unit Price: 11,82926 Kč