HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-008-1-TS

DigiKey Part Number
CN103A-250-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Orange 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 501,79000 Kč2 501,79 Kč
22 370,02000 Kč4 740,04 Kč
42 267,66500 Kč9 070,66 Kč
102 121,35600 Kč21 213,56 Kč
202 018,94750 Kč40 378,95 Kč
401 916,53400 Kč76 661,36 Kč
1001 901,90540 Kč190 190,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 501,79000 Kč
Unit Price with VAT:3 027,16590 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 14
Unit Price: 2 036,80000 Kč
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 9
Unit Price: 2 036,80000 Kč
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 3
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 5
Unit Price: 2 501,79000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 7
Unit Price: 1 088,71000 Kč
HOOK-UP STRND 18AWG ORN 50'
In-Stock: 6
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG ORN 25'
In-Stock: 7
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 5000
Unit Price: 11,82926 Kč