
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 2 | 245,99000 Kč | 491,98 Kč |
| 4 | 234,70500 Kč | 938,82 Kč |
| 10 | 219,63900 Kč | 2 196,39 Kč |
| 20 | 209,60200 Kč | 4 192,04 Kč |
| 40 | 199,56500 Kč | 7 982,60 Kč |
| 100 | 187,01450 Kč | 18 701,45 Kč |
| 200 | 176,97325 Kč | 35 394,65 Kč |
| 400 | 169,44283 Kč | 67 777,13 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |










