18 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-2000-002-1-TD

DigiKey Part Number
1175-2673-25-ND
Manufacturer
Manufacturer Product Number
3132-18-1-2000-002-1-TD
Description
HOOK-UP SOLID 18AWG 300V WHT 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
2245,99000 Kč491,98 Kč
4234,70500 Kč938,82 Kč
10219,63900 Kč2 196,39 Kč
20209,60200 Kč4 192,04 Kč
40199,56500 Kč7 982,60 Kč
100187,01450 Kč18 701,45 Kč
200176,97325 Kč35 394,65 Kč
400169,44283 Kč67 777,13 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V GRN 25'
In-Stock: 13
Unit Price: 258,49000 Kč
HOOK-UP SOLID 18AWG 300V BLK 25'
In-Stock: 6
Unit Price: 258,49000 Kč
HOOK-UP SOLID 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 258,49000 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE
In-Stock: 0
Unit Price: 5,28819 Kč
HOOK-UP SOLID 18AWG WHT 100'
In-Stock: 0
Unit Price: 795,82000 Kč
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V WHT 5'
In-Stock: 6
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V WHT 10'
In-Stock: 25
Unit Price: 110,45000 Kč