18 AWG Hook-Up Wire Solid White 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-2000-002-1-TD

DigiKey Part Number
1175-2673-5-ND
Manufacturer
Manufacturer Product Number
3132-18-1-2000-002-1-TD
Description
HOOK-UP SOLID 18AWG 300V WHT 5'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
5.00' (1.52m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
246,19500 Kč92,39 Kč
344,86667 Kč134,60 Kč
543,29800 Kč216,49 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V GRN 5'
In-Stock: 23
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V RED 5'
In-Stock: 0
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V BLK 5'
In-Stock: 0
Unit Price: 48,51000 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE
In-Stock: 0
Unit Price: 5,28819 Kč
HOOK-UP SOLID 18AWG WHT 100'
In-Stock: 0
Unit Price: 795,82000 Kč
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V WHT 10'
In-Stock: 25
Unit Price: 110,45000 Kč
HOOK-UP SOLID 18AWG 300V WHT 25'
In-Stock: 10
Unit Price: 258,49000 Kč