18 AWG Hook-Up Wire Solid Red 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-2000-004-1-TD

DigiKey Part Number
1175-2672-5-ND
Manufacturer
Manufacturer Product Number
3132-18-1-2000-004-1-TD
Description
HOOK-UP SOLID 18AWG 300V RED 5'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
5.00' (1.52m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V WHT 5'
In-Stock: 6
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V GRN 5'
In-Stock: 23
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V BLK 5'
In-Stock: 0
Unit Price: 48,51000 Kč
Alternate Length
HOOK-UP SOLID 18AWG RED
In-Stock: 0
Unit Price: 6,09247 Kč
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 0
Unit Price: 795,82000 Kč
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 258,49000 Kč
HOOK-UP SOLID 18AWG 300V RED 10'
In-Stock: 0
Unit Price: 92,60000 Kč