18 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-2000-004-1-TD

DigiKey Part Number
1175-2672-ND
Manufacturer
Manufacturer Product Number
3132-18-1-2000-004-1-TD
Description
HOOK-UP SOLID 18AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 0006,09247 Kč12 184,94 Kč
4 0005,78999 Kč23 159,96 Kč
6 0005,61875 Kč33 712,50 Kč
10 0005,40879 Kč54 087,90 Kč
14 0005,27390 Kč73 834,60 Kč
20 0005,13377 Kč102 675,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09247 Kč
Unit Price with VAT:7,37189 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK
In-Stock: 4000
Unit Price: 6,14360 Kč
HOOK-UP SOLID 18AWG WHITE
In-Stock: 0
Unit Price: 5,28819 Kč
HOOK-UP SOLID 18AWG GREEN
In-Stock: 10000
Unit Price: 10,52074 Kč
Alternate Length
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 0
Unit Price: 795,82000 Kč
HOOK-UP SOLID 18AWG 300V RED 5'
In-Stock: 0
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 258,49000 Kč
HOOK-UP SOLID 18AWG 300V RED 10'
In-Stock: 0
Unit Price: 92,60000 Kč