
3132-18-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-2671-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-2000-001-1-TD |
Description | HOOK-UP SOLID 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,14360 Kč | 12 287,20 Kč |
| 4 000 | 5,83855 Kč | 23 354,20 Kč |
| 6 000 | 5,66586 Kč | 33 995,16 Kč |
| 10 000 | 5,45411 Kč | 54 541,10 Kč |
| 14 000 | 5,31810 Kč | 74 453,40 Kč |
| 20 000 | 5,17679 Kč | 103 535,80 Kč |
| Unit Price without VAT: | 6,14360 Kč |
|---|---|
| Unit Price with VAT: | 7,43376 Kč |










