18 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-2000-001-1-TD

DigiKey Part Number
1175-2671-50-ND
Manufacturer
Manufacturer Product Number
3132-18-1-2000-001-1-TD
Description
HOOK-UP SOLID 18AWG 300V BLK 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1491,98000 Kč491,98 Kč
2469,41000 Kč938,82 Kč
5439,27800 Kč2 196,39 Kč
10419,20400 Kč4 192,04 Kč
20399,13000 Kč7 982,60 Kč
50374,02900 Kč18 701,45 Kč
100353,94650 Kč35 394,65 Kč
200338,88565 Kč67 777,13 Kč
Manufacturers Standard Package
Unit Price without VAT:491,98000 Kč
Unit Price with VAT:595,29580 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 491,98000 Kč
HOOK-UP SOLID 18AWG 300V GRN 50'
In-Stock: 19
Unit Price: 491,98000 Kč
Alternate Length
HOOK-UP SOLID 18AWG BLACK
In-Stock: 4000
Unit Price: 6,14360 Kč
HOOK-UP SOLID 18AWG BLK 100'
In-Stock: 15
Unit Price: 795,82000 Kč
HOOK-UP SOLID 18AWG 300V BLK 5'
In-Stock: 0
Unit Price: 48,51000 Kč
HOOK-UP SOLID 18AWG 300V BLK 10'
In-Stock: 0
Unit Price: 92,60000 Kč
HOOK-UP SOLID 18AWG 300V BLK 25'
In-Stock: 5
Unit Price: 258,49000 Kč