
3132-18-1-2000-007-1-TD | |
|---|---|
DigiKey Part Number | 1175-3132-18-1-2000-007-1-TD-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-2000-007-1-TD |
Description | HOOK-UP SOLID 18AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Green 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52074 Kč | 21 041,48 Kč |
| 4 000 | 9,99447 Kč | 39 977,88 Kč |
| 6 000 | 9,69646 Kč | 58 178,76 Kč |
| 10 000 | 9,33099 Kč | 93 309,90 Kč |
| 14 000 | 9,09614 Kč | 127 345,96 Kč |
| 20 000 | 8,85219 Kč | 177 043,80 Kč |
| Unit Price without VAT: | 10,52074 Kč |
|---|---|
| Unit Price with VAT: | 12,73010 Kč |









