
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 10.00' (3.05m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 3 | 103,45000 Kč | 310,35 Kč |
| 5 | 98,39600 Kč | 491,98 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 87,85560 Kč | 2 196,39 Kč |
| 50 | 83,84080 Kč | 4 192,04 Kč |
| 100 | 79,82600 Kč | 7 982,60 Kč |
| 250 | 74,80580 Kč | 18 701,45 Kč |
| 500 | 70,78930 Kč | 35 394,65 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |









