18 AWG Hook-Up Wire Solid Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-18-1-2000-004-1-TD

DigiKey Part Number
1175-2663-25-ND
Manufacturer
Manufacturer Product Number
10982-18-1-2000-004-1-TD
Description
HOOK-UP SOLID 18AWG 300V RED 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1299,64000 Kč299,64 Kč
2285,36500 Kč570,73 Kč
3277,24333 Kč831,73 Kč
5267,43000 Kč1 337,15 Kč
7261,09571 Kč1 827,67 Kč
10254,51700 Kč2 545,17 Kč
25238,30200 Kč5 957,55 Kč
50226,61460 Kč11 330,73 Kč
100215,40590 Kč21 540,59 Kč
Manufacturers Standard Package
Unit Price without VAT:299,64000 Kč
Unit Price with VAT:362,56440 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V BLK 25'
In-Stock: 11
Unit Price: 132,50000 Kč
HOOK-UP SOLID 18AWG 300V WHT 25'
In-Stock: 12
Unit Price: 132,50000 Kč
HOOK-UP SOLID 18AWG 300V GRN 25'
In-Stock: 0
Unit Price: 157,90000 Kč
Alternate Length
HOOK-UP SOLID 18AWG RED
In-Stock: 4000
Unit Price: 4,25220 Kč
HOOK-UP SOLID 18AWG 300V RED 10'
In-Stock: 9
Unit Price: 67,19000 Kč
HOOK-UP SOLID 18AWG 300V RED 5'
In-Stock: 26
Unit Price: 29,40000 Kč
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 28
Unit Price: 572,62000 Kč
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 22
Unit Price: 454,19000 Kč