
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 2 | 432,56000 Kč | 865,12 Kč |
| 3 | 420,38000 Kč | 1 261,14 Kč |
| 5 | 405,34600 Kč | 2 026,73 Kč |
| 7 | 395,72286 Kč | 2 770,06 Kč |
| 10 | 385,71200 Kč | 3 857,12 Kč |
| 25 | 361,02280 Kč | 9 025,57 Kč |
| 50 | 343,22920 Kč | 17 161,46 Kč |
| 100 | 326,15560 Kč | 32 615,56 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |









