18 AWG Hook-Up Wire Solid Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-18-1-2000-007-1-TD

DigiKey Part Number
1175-2681-50-ND
Manufacturer
Manufacturer Product Number
10982-18-1-2000-007-1-TD
Description
HOOK-UP SOLID 18AWG 300V GRN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1299,64000 Kč299,64 Kč
2286,31000 Kč572,62 Kč
5267,22000 Kč1 336,10 Kč
10255,48300 Kč2 554,83 Kč
20242,27500 Kč4 845,50 Kč
50227,59320 Kč11 379,66 Kč
100215,84470 Kč21 584,47 Kč
200205,56620 Kč41 113,24 Kč
500192,35176 Kč96 175,88 Kč
Manufacturers Standard Package
Unit Price without VAT:299,64000 Kč
Unit Price with VAT:362,56440 Kč
Alternate Color
HOOK-UP SOLID 18AWG 300V BLK 50'
In-Stock: 3
Unit Price: 253,24000 Kč
HOOK-UP SOLID 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 299,64000 Kč
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 22
Unit Price: 454,19000 Kč
Alternate Length
HOOK-UP SOLID 18AWG GREEN
In-Stock: 10000
Unit Price: 4,25220 Kč
HOOK-UP SOLID 18AWG GRN 100'
In-Stock: 10
Unit Price: 572,62000 Kč
HOOK-UP SOLID 18AWG 300V GRN 10'
In-Stock: 11
Unit Price: 67,19000 Kč
HOOK-UP SOLID 18AWG 300V GRN 5'
In-Stock: 0
Unit Price: 35,49000 Kč
HOOK-UP SOLID 18AWG 300V GRN 25'
In-Stock: 0
Unit Price: 157,90000 Kč