
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 5.00' (1.52m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 2 | 33,59500 Kč | 67,19 Kč |
| 5 | 31,58000 Kč | 157,90 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 20 | 28,63100 Kč | 572,62 Kč |
| 50 | 26,72200 Kč | 1 336,10 Kč |
| 100 | 25,54830 Kč | 2 554,83 Kč |
| 200 | 24,22750 Kč | 4 845,50 Kč |
| 500 | 22,75932 Kč | 11 379,66 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |









