22 AWG Hook-Up Wire 7/0.0102" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-004-1-TS

DigiKey Part Number
CN312R-50-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1339,12000 Kč339,12 Kč
2322,95000 Kč645,90 Kč
3313,85000 Kč941,55 Kč
5302,70800 Kč1 513,54 Kč
7295,53143 Kč2 068,72 Kč
10288,07200 Kč2 880,72 Kč
Manufacturers Standard Package
Unit Price without VAT:339,12000 Kč
Unit Price with VAT:410,33520 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 12
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 9
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 13
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 9
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 13
Unit Price: 375,65000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 4500
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 14
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 669,00000 Kč