22 AWG Hook-Up Wire 7/0.0102" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-004-1-TS

DigiKey Part Number
CN312R-25-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
2197,80000 Kč395,60 Kč
4188,66750 Kč754,67 Kč
10176,57200 Kč1 765,72 Kč
20168,49850 Kč3 369,97 Kč
40160,43000 Kč6 417,20 Kč
100150,34150 Kč15 034,15 Kč
200142,26880 Kč28 453,76 Kč
400136,21508 Kč54 486,03 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 8
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 7
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 20
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 17
Unit Price: 187,51000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 4500
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 669,00000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 11
Unit Price: 339,12000 Kč