22 AWG Hook-Up Wire 7/0.0102" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-004-1-TS

DigiKey Part Number
CN312R-500-ND
1175-3122-22-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
517,05000 Kč85,25 Kč
1016,23100 Kč162,31 Kč
2515,21920 Kč380,48 Kč
5014,49280 Kč724,64 Kč
10013,79570 Kč1 379,57 Kč
Spool
QuantityUnit PriceExt Price
5006,14780 Kč3 073,90 Kč
1 0005,84815 Kč5 848,15 Kč
1 5005,67856 Kč8 517,84 Kč
2 5005,47065 Kč13 676,62 Kč
3 5005,33721 Kč18 680,24 Kč
5 0005,19864 Kč25 993,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 0
Unit Price: 5,98039 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 4000
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG YELLOW
In-Stock: 8000
Unit Price: 5,91136 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 500
Unit Price: 19,74000 Kč
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 14
Unit Price: 3 158,73000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 14
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 669,00000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 10
Unit Price: 339,12000 Kč