22 AWG Hook-Up Wire 7/0.0102" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-003-1-TS

DigiKey Part Number
CN311Y-500-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5005,91136 Kč2 955,68 Kč
1 0005,62326 Kč5 623,26 Kč
1 5005,46018 Kč8 190,27 Kč
2 5005,26025 Kč13 150,62 Kč
3 5005,13191 Kč17 961,69 Kč
5 0004,99866 Kč24 993,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,91136 Kč
Unit Price with VAT:7,15275 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 0
Unit Price: 5,98039 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 4000
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG RED
In-Stock: 4500
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 500
Unit Price: 19,74000 Kč
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 14
Unit Price: 3 158,73000 Kč
Alternate Length
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 11
Unit Price: 834,46000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 12
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 7
Unit Price: 207,88000 Kč