
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| 2 | 358,33000 Kč | 716,66 Kč |
| 5 | 335,33800 Kč | 1 676,69 Kč |
| 10 | 320,01000 Kč | 3 200,10 Kč |
| 20 | 304,68100 Kč | 6 093,62 Kč |
| 50 | 285,51820 Kč | 14 275,91 Kč |
| 100 | 270,18550 Kč | 27 018,55 Kč |
| 200 | 258,68905 Kč | 51 737,81 Kč |
| 500 | 249,10726 Kč | 124 553,63 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |










