
3122-22-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-22-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-22-1-0500-006-1-TS |
Description | HOOK-UP STRND 22AWG BRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0102" Brown 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 17,05000 Kč | 85,25 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,21920 Kč | 380,48 Kč |
| 50 | 14,49280 Kč | 724,64 Kč |
| 100 | 13,79570 Kč | 1 379,57 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





