22 AWG Hook-Up Wire 7/0.0102" White 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-002-1-TS

DigiKey Part Number
CN310W-50-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG 300V WHT 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1375,65000 Kč375,65 Kč
2358,33000 Kč716,66 Kč
5335,33800 Kč1 676,69 Kč
10320,01000 Kč3 200,10 Kč
20304,68100 Kč6 093,62 Kč
50285,51820 Kč14 275,91 Kč
100270,18550 Kč27 018,55 Kč
200258,68905 Kč51 737,81 Kč
500249,10726 Kč124 553,63 Kč
Manufacturers Standard Package
Unit Price without VAT:375,65000 Kč
Unit Price with VAT:454,53650 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 12
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 13
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 11
Unit Price: 339,12000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 9
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 13
Unit Price: 375,65000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 4000
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 8
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 6
Unit Price: 669,00000 Kč