
3122-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN320W-500-ND 1175-3122-20-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 7/0.0126" White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,81400 Kč | 94,07 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,82360 Kč | 420,59 Kč |
| 50 | 16,02140 Kč | 801,07 Kč |
| 100 | 15,24870 Kč | 1 524,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,23718 Kč | 3 618,59 Kč |
| 1 000 | 6,88377 Kč | 6 883,77 Kč |
| 1 500 | 6,68381 Kč | 10 025,72 Kč |
| 2 500 | 6,43866 Kč | 16 096,65 Kč |
| 3 500 | 6,28116 Kč | 21 984,06 Kč |
| 5 000 | 6,11768 Kč | 30 588,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









