20 AWG Hook-Up Wire 7/0.0126" White 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-002-1-TS

DigiKey Part Number
CN320W-50-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1434,87000 Kč434,87 Kč
2414,81500 Kč829,63 Kč
5388,21200 Kč1 941,06 Kč
10370,44700 Kč3 704,47 Kč
20352,70350 Kč7 054,07 Kč
50330,52120 Kč16 526,06 Kč
100312,77570 Kč31 277,57 Kč
200299,46720 Kč59 893,44 Kč
500288,37520 Kč144 187,60 Kč
Manufacturers Standard Package
Unit Price without VAT:434,87000 Kč
Unit Price with VAT:526,19270 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 2
Unit Price: 388,04000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 10
Unit Price: 434,87000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 6
Unit Price: 388,04000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 9
Unit Price: 434,87000 Kč
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 10
Unit Price: 434,87000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 3
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 2000
Unit Price: 21,00000 Kč