20 AWG Hook-Up Wire 7/0.0126" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-002-1-TS

DigiKey Part Number
CN320W-25-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
2227,41000 Kč454,82 Kč
4216,91000 Kč867,64 Kč
10203,00900 Kč2 030,09 Kč
20193,72750 Kč3 874,55 Kč
40184,44650 Kč7 377,86 Kč
100172,84500 Kč17 284,50 Kč
200163,56495 Kč32 712,99 Kč
400156,60465 Kč62 641,86 Kč
Manufacturers Standard Package
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 2
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 12
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 9
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 11
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 16
Unit Price: 213,13000 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 8
Unit Price: 434,87000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 2000
Unit Price: 21,00000 Kč