20 AWG Hook-Up Wire 7/0.0126" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-003-1-TS

DigiKey Part Number
CN321Y-500-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5006,95916 Kč3 479,58 Kč
1 0006,61899 Kč6 618,99 Kč
1 5006,42679 Kč9 640,18 Kč
2 5006,19097 Kč15 477,43 Kč
3 5006,03963 Kč21 138,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95916 Kč
Unit Price with VAT:8,42058 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 2500
Unit Price: 21,00000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 2000
Unit Price: 21,00000 Kč
HOOK-UP STRND 20AWG RED
In-Stock: 2000
Unit Price: 6,95916 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 3000
Unit Price: 21,00000 Kč
HOOK-UP STRND 20AWG BRN
In-Stock: 5500
Unit Price: 6,95916 Kč
Alternate Length
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 5
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 10
Unit Price: 434,87000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 12
Unit Price: 238,96000 Kč