20 AWG Hook-Up Wire 7/0.0126" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-003-1-TS

DigiKey Part Number
CN321Y-100-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YEL 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1771,47000 Kč771,47 Kč
3721,91000 Kč2 165,73 Kč
5688,90200 Kč3 444,51 Kč
10655,91500 Kč6 559,15 Kč
25614,66200 Kč15 366,55 Kč
50581,65720 Kč29 082,86 Kč
100556,90900 Kč55 690,90 Kč
Manufacturers Standard Package
Unit Price without VAT:771,47000 Kč
Unit Price with VAT:933,47870 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 6
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 7
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 6
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 8
Unit Price: 684,95000 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 4500
Unit Price: 6,95916 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 10
Unit Price: 434,87000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 12
Unit Price: 238,96000 Kč