20 AWG Hook-Up Wire 7/0.0126" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-005-1-TS

DigiKey Part Number
CN323L-500-ND
1175-3122-20-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 7/0.0126" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,81400 Kč94,07 Kč
1017,93200 Kč179,32 Kč
2516,82360 Kč420,59 Kč
5016,02140 Kč801,07 Kč
10015,24870 Kč1 524,87 Kč
Spool
QuantityUnit PriceExt Price
5007,23718 Kč3 618,59 Kč
1 0006,88377 Kč6 883,77 Kč
1 5006,68381 Kč10 025,72 Kč
2 5006,43866 Kč16 096,65 Kč
3 5006,28116 Kč21 984,06 Kč
5 0006,11768 Kč30 588,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 2500
Unit Price: 21,00000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 1500
Unit Price: 21,00000 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 4500
Unit Price: 6,95916 Kč
HOOK-UP STRND 20AWG RED
In-Stock: 2000
Unit Price: 6,95916 Kč
HOOK-UP STRND 20AWG BRN
In-Stock: 5500
Unit Price: 6,95916 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 11
Unit Price: 238,96000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 6
Unit Price: 771,47000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 9
Unit Price: 434,87000 Kč