Similar

1672-24-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN344N-500-ND 1175-1672-24-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-24-1-0500-006-1-TS |
Description | HOOK-UP STRND 24AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Brown 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,96570 Kč | 996,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24210 Kč | 1 621,05 Kč |
| 1 000 | 3,08524 Kč | 3 085,24 Kč |
| 1 500 | 2,99641 Kč | 4 494,61 Kč |
| 2 500 | 2,88764 Kč | 7 219,10 Kč |
| 3 500 | 2,81775 Kč | 9 862,12 Kč |
| 5 000 | 2,74524 Kč | 13 726,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










