24 AWG Hook-Up Wire 11/0.0063" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-005-1-TS

DigiKey Part Number
CN343L-500-ND
1175-1672-24-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
512,30400 Kč61,52 Kč
1011,71700 Kč117,17 Kč
2510,98600 Kč274,65 Kč
5010,46540 Kč523,27 Kč
1009,96570 Kč996,57 Kč
Spool
QuantityUnit PriceExt Price
5003,24210 Kč1 621,05 Kč
1 0003,08524 Kč3 085,24 Kč
1 5002,99641 Kč4 494,61 Kč
2 5002,88764 Kč7 219,10 Kč
3 5002,81775 Kč9 862,12 Kč
5 0002,74524 Kč13 726,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK
In-Stock: 3500
Unit Price: 13,65000 Kč
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: 13,65000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 0
Unit Price: 13,65000 Kč
HOOK-UP STRND 24AWG RED
In-Stock: 3885
Unit Price: 14,28000 Kč
HOOK-UP STRND 24AWG BROWN
In-Stock: 0
Unit Price: 13,65000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 3
Unit Price: 137,75000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 4
Unit Price: 225,94000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 405,47000 Kč