
1672-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN339B-500-ND 1175-1672-24-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,96570 Kč | 996,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28492 Kč | 1 642,46 Kč |
| 1 000 | 3,12597 Kč | 3 125,97 Kč |
| 1 500 | 3,03589 Kč | 4 553,84 Kč |
| 2 500 | 2,92569 Kč | 7 314,22 Kč |
| 3 500 | 2,85489 Kč | 9 992,11 Kč |
| 5 000 | 2,78135 Kč | 13 906,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












