
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 2 | 355,49500 Kč | 710,99 Kč |
| 3 | 345,41667 Kč | 1 036,25 Kč |
| 5 | 333,11200 Kč | 1 665,56 Kč |
| 7 | 325,19857 Kč | 2 276,39 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |









