24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-005-1-TS

DigiKey Part Number
CN343L-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1405,47000 Kč405,47 Kč
3378,87333 Kč1 136,62 Kč
5360,45200 Kč1 802,26 Kč
10344,07300 Kč3 440,73 Kč
25321,54640 Kč8 038,66 Kč
50307,20920 Kč15 360,46 Kč
100290,82440 Kč29 082,44 Kč
500266,24834 Kč133 124,17 Kč
Manufacturers Standard Package
Unit Price without VAT:405,47000 Kč
Unit Price with VAT:490,61870 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: 373,34000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: 373,34000 Kč
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: 405,47000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: 388,25000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 3
Unit Price: 405,47000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 3
Unit Price: 137,75000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 4
Unit Price: 225,94000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 0
Unit Price: 13,65000 Kč