24 AWG Hook-Up Wire 11/0.0063" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-005-1-TS

DigiKey Part Number
CN343L-25-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG 300V BLU 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
2130,71500 Kč261,43 Kč
4124,93750 Kč499,75 Kč
10116,62300 Kč1 166,23 Kč
20111,48900 Kč2 229,78 Kč
40105,71975 Kč4 228,79 Kč
10099,31420 Kč9 931,42 Kč
20094,18865 Kč18 837,73 Kč
40089,70398 Kč35 881,59 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 4
Unit Price: 128,72000 Kč
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 5
Unit Price: 137,75000 Kč
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: 137,75000 Kč
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 7
Unit Price: 133,76000 Kč
HOOK-UP STRND 24AWG 300V BRN 25'
In-Stock: 4
Unit Price: 137,75000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 4
Unit Price: 225,94000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 0
Unit Price: 13,65000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 405,47000 Kč